1829166 | Phoenix Contact
Pin header, 16 pole, pitch 7.62 mm, straight, black, 1829166
Order No.: 63P2600
EAN: 4046356869041
MPN:
1829166
MC 1,5/16-GF-3,81 P20 THR
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |