1706221 | Phoenix Contact
Pin header, 5 pole, pitch 2.54 mm, angled, black, 1706221
Order No.: 63P1811
EAN: 4046356841436
MPN:
1706221
MC 0,5/ 5-G-2,54 P20THRR44C1
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |