2910403 | Phoenix Contact
PHOENIX CO 2910403
Order No.: 64P3838
EAN: 4055626541983
MPN:
2910403
CAB-MSTB32/2XMC9/22/17,0M/C3/S
Unit Price (€ / pc.)
1,612.8665 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,612.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,612.8665 €
Interface cable, 2910403, Phoenix Contact
VIP-16 channel cable for use with Honeywell C300 universal I/O, 22 AWG, 17 m long.
Features
- Splitter cable for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly
- Snap-in flanges for securing cables to the modules and the IOTA
Technical specifications
Connection (1) | plug, 18 pole | |
Connection (2) | plug, 32 pole | |
Version | interface cable | |
Colour | gray | |
Cable length | 17 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |