2814388 | Phoenix Contact
PHOENIX CO 2814388
Order No.: 64P5269
EAN: 4017918148539
MPN:
2814388
MCR-TTL-RS232-E
Unit Price (€ / pc.)
86.7153 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter cable, 2814388, Phoenix Contact
Software adapter cable (Stereo jack connector/D-SUB 25-position), 1.2 m length, for programming MCR-T-, MCR-S- and MCR-f- modules.
Technical specifications
Connection (1) | stereo jack plug | |
Connection (2) | D-Sub socket, 25 pole | |
Version | adapter cable | |
Colour | black | |
Cable length | 1.2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |