2799474 | Phoenix Contact
PHOENIX CO 2799474
Order No.: 64P6894
EAN: 4017918157074
MPN:
2799474
PSM-KA9SUB9/BB/2METER
Unit Price (€ / pc.)
50.4798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Data cable, 2799474, Phoenix Contact
RS-232 cable, 9-position D-SUB socket on 9-position D-SUB socket, 9-wire, 1:1.
Technical specifications
Connection (1) | D-Sub socket, 9 pole | |
Connection (2) | D-Sub socket, 9 pole | |
Version | data cable | |
Colour | gray | |
Cable length | 2 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |