2701626 | Phoenix Contact
PHOENIX CO 2701626
Order No.: 64P8502
EAN: 4046356770392
MPN:
2701626
CAB-USB A/MICRO USB B/2,0M
Unit Price (€ / pc.)
41.3882 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connecting cable, 2701626, Phoenix Contact
Connecting cable for connecting the controller to a PC for PC Worx and LOGIC+, USB A to micro USB B, 2 m in length.
Technical specifications
Connection (1) | USB A | |
Connection (2) | USB B | |
Version | connecting line | |
Colour | gray | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |