2320487 | Phoenix Contact
PHOENIX CO 2320487
Order No.: 64P3202
EAN: 4046356742702
MPN:
2320487
IFS-MINI-DIN-DATACABLE
Unit Price (€ / pc.)
92.1417 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Data cable, 2320487, Phoenix Contact
Data cable for communication, e.g., between Phoenix Contact Type ILC 1xx Inline controllers and Phoenix Contact devices with the 12-position IFS data port, such as QUINT UPS-IQ UPS or TRIO UPS.
Technical specifications
Connection (1) | mini DIN plug, 6 pole | |
Version | data cable | |
Colour | gray | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |