2320450 | Phoenix Contact
PHOENIX CO 2320450
Order No.: 64P3203
EAN: 4046356746281
MPN:
2320450
IFS-OPEN-END-DATACABLE
Unit Price (€ / pc.)
92.8319 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Data cable, 2320450, Phoenix Contact
Data cable with open cable ends for communication, e.g., between a Phoenix Contact Inline communication terminal (IB IL RS UNI-PAC, 2700893) and Phoenix Contact devices with the 12-position IFS data port, such as QUINT UPS-IQ or TRIO UPS.
Technical specifications
Connection (1) | open end | |
Version | data cable | |
Colour | gray | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |