1065474 | Phoenix Contact
PHOENIX CO 1065474
Order No.: 64P3844
EAN: 4055626728025
MPN:
1065474
CAB-MSTB32/2XMC9/22/25,0M/C3/S
Unit Price (€ / pc.)
1,736.8169 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,736.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,736.8169 €
Interface cable, 1065474, Phoenix Contact
Cable aVIP 16-channel cable for use with Honeywell C300 universal I/O, 22 AWG, 25 m long.
Features
- Splitter cable for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly
- Locking flanges for securing cables to the modules and IOTA
Technical specifications
Connection (1) | plug, 18 pole | |
Connection (2) | plug, 32 pole | |
Version | interface cable | |
Colour | gray | |
Cable length | 25 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |