2878023 | Phoenix Contact
PHOENIX CO 2878023
Order No.: 64P9206
EAN: 4046356048422
MPN:
2878023
IBS OPTOSUB-F/L-LK-OPC-2MBD
Not suitable for new designs, LTB: 07.31.2024
Unit Price (€ / pc.)
330.9628 € *
Available: 0 pcs.
Leadtime: On Request **
Fiber optic adapter IBS OPTOSUB-F/L-LK-OPC-2MBD
INTERBUS-Fiber optic adapter, to the remote IN interface on fiber optic cable, fiber optic outlet on the left, adjustment of the optical transmission power, 2MBD.
The technical features of 2878023 from Phoenix Contact at glance
- Web server available : No
- SIL (according to IEC 61508) : without
- Depth : 59 mm
- Article description : IBS OPTOSUB-F/L-LK-OPC-2MBD
- Number of HW interfaces (serial, RS232) : 0
- Number of HW interfaces (parallel) : 0
- Number of HW interfaces (Industrial Ethernet) : 0
- Number of HW interfaces (PROFINET) : 0
- Number of HW interfaces (wireless) : 0
- Number of HW interfaces (other) : 0
- Number of HW interfaces (serial, TTY) : 0
- Number of HW interfaces (serial, RS422) : 0
- Number of HW interfaces (serial, RS485) : 0
- Type of data transmission : Fiber optic converter
- Width : 65 mm
- Explosion protection category for dust : without
- Explosion protection category for gas : without
- Height : 16 mm
- Category (according to EN 954-1) : Invalid
- IO-Link master available : No
- Performance Level (based on EN ISO 13849-1) : without
- Potential separation available : No
- Product type description : Media converter
- Optical interface available : Yes
- Transmission rate : 2000000000 AAB053
- Associated equipment (Ex ia) : No
- Associated equipment (Ex ib) : No
- Suitable for safety function : No
Further links to Phoenix Contact 2878023
Below you will find links with more information about Phoenix Contact 2878023
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |