2878010 | Phoenix Contact
PHOENIX CO 2878010
Order No.: 64P9208
EAN: 4046356048415
MPN:
2878010
IBS OPTOSUB-F/R-LK-OPC-2MBD
Unit Price (€ / pc.)
330.9628 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fiber optic adapter IBS OPTOSUB-F/R-LK-OPC-2MBD
INTERBUS-Fiber optic adapter, to the remote IN interface on fiber optic cable, fiber optic outlet on the right, adjustment of the optical transmission power, 2MBD.
The technical features of 2878010 from Phoenix Contact at glance
- Product type description : Media converter
- Potential separation available : No
- Performance Level (based on EN ISO 13849-1) : without
- IO-Link master available : No
- Category (according to EN 954-1) : Invalid
- Height : 16 mm
- Explosion protection category for dust : without
- Explosion protection category for gas : without
- Wide : 65 mm
- Type of data transmission : Fiber optic converter
- Number of HW interfaces (other) : 0
- Number of HW interfaces (serial, TTY) : 0
- Number of HW interfaces (serial, RS422) : 0
- Number of HW interfaces (serial, RS485) : 0
- Number of HW interfaces (parallel) : 0
- Number of HW interfaces (wireless) : 0
- Number of HW interfaces (Industrial Ethernet) : 0
- Number of HW interfaces (PROFINET) : 0
- Number of HW interfaces (serial, RS232) : 0
- Article description : IBS OPTOSUB-F/R-LK-OPC-2MBD
- Depth : 59 mm
- SIL (according to IEC 61508) : without
- Web server available : No
- Suitable for the safety function : No
- Associated equipment (Ex ia) : No
- Associated equipment (Ex ib) : No
- Transmission rate : 2000000000 AAB053
- Optical interface available : Yes
Further links to Phoenix Contact 2878010
Below you will find links with more information about Phoenix Contact 2878010
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |