2891318 | Phoenix Contact
FO converter, 100 Mbit/s, 24 VDC, 2891318
FO converter, 2891318, Phoenix Contact
FO converter with SC duplex fiber optic connection (1300 nm) for converting 100Base-TX to single mode fiberglass with a maximum FO segment length of 40 km. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range.
Version | FO converter | |
Width | 28 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 110 mm | |
Assembly | DIN rail | |
Voltage | 24 VDC | |
Depth | 70 mm |
Country of origin | TW |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |