2986041 | Phoenix Contact
PHOENIX CO 2986041
Order No.: 64P2793
EAN: 4046356451369
MPN:
2986041
PSR-SPP- 24DC/TS/SDI8/SDIO4
Unit Price (€ / pc.)
422.4857 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Extension module, 2986041, Phoenix Contact
PSR-TRISAFE-M I/O extension module with 8 safe inputs and 4 safe parameterizable channels (choice of safe inputs or outputs), 2 clock/signal outputs, up to SIL 3, Cat. 4/PL e, SIL 3, EN 50156, Push-in terminal block.
Features
- Flexible extension with safe inputs and outputs
- 2 alarm outputs or 2 clock outputs (that can be configured using SAFECONF)
- Quick startup thanks to comprehensive simulation and test functions
- Easy graphical configuration instead of complex programming
- Including PSR-TBUS connector (DIN rail connector) for adapting to the PSR-TRISAFE-M master module
- Multifunctional use for a wide range of safety functions
- 4 safe digital outputs or 4 additional digital inputs (that can be configured using SAFECONF)
- 8 safe digital inputs
- Narrow 22.5 mm housing
Technical specifications
Version | extension module | |
Width | 22.5 mm | |
Height | 112 mm | |
Assembly | DIN rail | |
Control Voltage | 24 VDC | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |