2702924 | Phoenix Contact
PHOENIX CO 2702924
Order No.: 64P2774
EAN: 4055626429106
MPN:
2702924
PSR-SCP-42-230UC/URM4/4NO/2NC
Unit Price (€ / pc.)
192.7324 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Extension module, 2702924, Phoenix Contact
1- or 2-channel contact extension with wide range input, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, together with basic device up to Cat. 4, PL e in accordance with EN ISO 13849, plug-in screw terminal block, width: 22.5 mm.
Technical specifications
Version | extension module | |
Width | 22.5 mm | |
Height | 99 mm | |
Contact type | 4 Form A (N/O) + 2 Form B (N/C) | |
Assembly | DIN rail | |
switching current | 6 A | |
Control Voltage | 230V | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |