2909845 | Phoenix Contact
Relay, 4 Form C (NO/NC), 24 V (DC), 16 A, 250 V (DC), 250 V (AC), monostable, 2909845
Order No.: 65P1023
EAN: 4055626395487
MPN:
2909845
RIF-2-RSC-LDP-24DC/4X21/EX
Unit Price (€ / pc.)
38.6036 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, 2909845, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |