2905660 | Phoenix Contact
Relay, 2 Form C (NO/NC), 24 V (DC), 12 A, 250 V (DC), 250 V (AC), monostable, 2905660
Order No.: 64P3042
EAN: 4055626404820
MPN:
2905660
RIF-1-RSC-LDP-24DC/2X21MS
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, 2905660, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 12 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |