2903375 | Phoenix Contact
Relay, 1 Form C (NO/NC), 12 V (DC), 10 A, 250 V (DC), 250 V (AC), monostable, 2903375
Order No.: 64P2998
EAN: 4046356731645
MPN:
2903375
RIF-0-RSC-12DC/21
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, 2903375, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |