2903372 | Phoenix Contact
Relay, 1 Form C (NO/NC), 24 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903372
Order No.: 64P3003
EAN: 4046356731911
MPN:
2903372
RIF-0-RSC-24DC/21AU
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Industrial relay, 2903372, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 36 V | |
switching current | 50 mA | |
Coil voltage (DC) | 24 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |