2903358 | Phoenix Contact
Relay, 1 Form C (NO/NC), 24 V (DC), 50 A, 250 V (DC), 250 V (AC), monostable, 2903358
Order No.: 64P3036
EAN: 4046356732918
MPN:
2903358
RIF-1-RSC-LDP-24DC/1X21
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, 2903358, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 50 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |