2903347 | Phoenix Contact
Relay, 2 Form C (NO/NC), 230 V (AC), 12 A, 250 V (DC), 250 V (AC), monostable, 2903347
Order No.: 64P3052
EAN: 4046356732819
MPN:
2903347
RIF-1-RSC-LV-230AC/2X21
Unit Price (€ / pc.)
11.4121 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, 2903347, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 12 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |