2903345 | Phoenix Contact
Relay, 2 Form C (NO/NC), 24 V (AC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903345
Order No.: 64P3058
EAN: 4046356732789
MPN:
2903345
RIF-1-RSC-LV-24AC/2X21AU
Unit Price (€ / pc.)
10.1269 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Industrial relay, 2903345, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 36 V | |
switching current | 50 mA | |
Coil voltage (AC) | 24 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |