2903324 | Phoenix Contact
Relay, 2 Form C (NO/NC), 125 V (DC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903324
Order No.: 64P3073
EAN: 4046356732345
MPN:
2903324
RIF-2-RSC-LDP-125DC/2X21
Unit Price (€ / pc.)
12.4117 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, 2903324, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 30 A | |
Coil voltage (DC) | 125 V | |
Coil type | monostable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |