1853706 | Phoenix Contact
Cover cap, size VC4, polyamide, Clip locking, IP40, 1853706
Order No.: 62P5037
EAN: 4017918146252
MPN:
1853706
VC-SD4
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6176 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1853706, Phoenix Contact
Protective cover, Type: VC4, Housing material: PA 6, Color: gray.
Features
- Easy mounting
- Contact inserts are protected when not plugged in
Technical specifications
Version | cover cap | |
Shell size | VC4 | |
Shell Material | polyamide | |
Degree of protection (IP) | IP40 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |