1583791 | Phoenix Contact
Grommet housing, size VC1, polyamide, screw locking, IP67, 1583791
Order No.: 62P4932
EAN: 4046356444200
MPN:
1583791
VC-K-T1-Z-KD
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 1583791, Phoenix Contact
Sleeve housing, Type: VC1, Housing material: Polyamide, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Technical specifications
Version | grommet housing | |
Shell size | VC1 | |
Shell Material | polyamide | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |