1424841 | Phoenix Contact
Grommet housing, size B32, die-cast aluminum, PG42, straight, cross bow locking, IP66/IP67, 1424841
Order No.: 62P2966
EAN: 4055626382463
MPN:
1424841
HC-STA-B32-CHWD-1TTP42-ELC-AL
Unit Price (€ / pc.)
103.2444 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Coupling housing, 1424841, Phoenix Contact
Coupling housing B32, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg42, Height: 99.8 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Version | grommet housing | |
Shell size | B32 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG42, straight | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |