2203143 | Phoenix Contact
ABS enclosure, (W x H) 116 x 253 mm, light gray, IP54, 2203143
Unit Price (€ / pc.)
67.116 € *
Available: 0 pcs.
Leadtime: On Request **
Electronic housing, 2203143, Phoenix Contact
Handheld housing, T-Maxi, Light gray, Consisting of two half shells, Two front plates with screws, Front 1.1 mm recessed, with window and keypad slot
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Fast mounting, thanks to the modular design
Technical specifications
Width | 116 mm | |
Colour | light gray | |
Height | 253 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |