2986106 | Phoenix Contact
PHOENIX CO 2986106
Order No.: 64P2794
EAN: 4046356536547
MPN:
2986106
PSR-SPP- 24DC/TS/SDOR4/4X1
Not suitable for new designs, LTB: 11.30.2024
Unit Price (€ / pc.)
371.6132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Extension module, 2986106, Phoenix Contact
PSR-TRISAFE-M relay output extension module with 4 safe relay output contacts (choice of 4 single-channel or 2 two-channel relay contacts), 4 signal outputs; up to SIL 3, Cat. 4/PL e, SIL 3, EN 50156, pluggable Push-in terminal block.
Technical specifications
Version | extension module | |
Width | 22.5 mm | |
Height | 112 mm | |
Contact type | 4 Form A (N/O) | |
Assembly | DIN rail | |
switching current | 3 A | |
Control Voltage | 24 VDC | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |