2989420 | Phoenix Contact
Media module, 1 port, 1 Gbit/s, 3.3 V, 2989420
Order No.: 64P8687
EAN: 4046356346122
MPN:
2989420
FL SFP GT
Unit Price (€ / pc.)
457.1742 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Gigabit SFP module, 2989420, Phoenix Contact
Gigabit SFP module for transmission up to 100 m.
Technical specifications
Version | Media module | |
Data transmission rate | 1000000000 mb/s | |
Assembly | SFP slot | |
Ports | 1 | |
Voltage | 3.3 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |