2891062 | Phoenix Contact
Ethernet switch, managed, 10 ports, 1 Gbit/s, 24 VDC, 2891062
Order No.: 64P8756
EAN: 4046356764308
MPN:
2891062
FL SWITCH 4008T-2SFP
Unit Price (€ / pc.)
1,699.796 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Industrial ethernet switch, 2891062, Phoenix Contact
Managed ethernet switch with eight RJ45 ports at 10/100 Mbps and two SFP ports at 1000 Mbps. Wide operating temperature of -40°C to +75°C.
Features
- Eight 10/100 Mbps RJ45 ports for device connections, two Gigabit RJ45 ports for network trunk lines and four 100 Mbps single mode fiber optic SC interfaces for remote connections
- -40 °C to 70 °C ambient temperature
- Extensive web diagnostics with configurable LED and remote alarm contacts
- Secure web-based and SNMP-based management
- Unique cleanup function hides unused configuration pages, reducing complexity, maintenance and startup times
Technical specifications
Version | ethernet switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 10 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |