2832904 | Phoenix Contact
Media module, 2 ports, 100 Mbit/s, 48 VDC, 2832904
Order No.: 64P8587
EAN: 4046356076050
MPN:
2832904
FL IF 2PSE-F
Unit Price (€ / pc.)
431.3512 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Media module, 2832904, Phoenix Contact
Interface module for connecting PoE twisted pair ports, RJ45, connection direction forward.
Features
- IEEE 802.3af
- Suitable for GHS system
Technical specifications
Version | Media module | |
Data transmission rate | 100000000 mb/s | |
Assembly | Rack mount | |
Ports | 2 | |
Voltage | 48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |