2832205 | Phoenix Contact
Media module, 2 ports, 100 Mbit/s, 2832205
Order No.: 64P8584
EAN: 4017918952266
MPN:
2832205
FL IF 2FX SM SC-D
Unit Price (€ / pc.)
1,753.7863 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,753.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,753.7863 €
Media module, 2832205, Phoenix Contact
FO interface module for connecting 100 Base-FX single mode glass fibers (1300 nm), SC, connection direction downward.
Features
- Robust Ethernet transmission even for medium-range environments prone to interference
Technical specifications
Version | Media module | |
Data transmission rate | 100000000 mb/s | |
Assembly | Rack mount | |
Ports | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |