2702397 | Phoenix Contact
Media module, 1 port, 1 Gbit/s, 3.3 V, 2702397
Order No.: 64P8692
EAN: 4055626163161
MPN:
2702397
FL SFP SX2
Unit Price (€ / pc.)
379.5505 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Gigabit SFP module, 2702397, Phoenix Contact
Gigabit SFP module for transmission up to 2 km with a wavelength of 1310 nm.
Technical specifications
Version | Media module | |
Data transmission rate | 1000000000 mb/s | |
Assembly | SFP slot | |
Ports | 1 | |
Voltage | 3.3 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |