2700200 | Phoenix Contact
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 24 VDC, 2700200
Order No.: 64P8705
EAN: 4046356499781
MPN:
2700200
FL SWITCH 1605 M12
Unit Price (€ / pc.)
422.6761 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial ethernet switch, 2700200, Phoenix Contact
Ethernet switch, 5 Ethernet ports on the front in M12 format, automatic detection of 10 or 100 Mbps data transmission rate, coupling of network segments with different transmission speeds, auto crossing function, IP67 protection.
Features
- Robust IP67 housing
- Easy panel mounting
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | wall mounting | |
Ports | 5 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |