1026765 | Phoenix Contact
Ethernet switch, 4 ports, 1 Gbit/s, 55 VDC, 1026765
Order No.: 64P8699
EAN: 4055626519463
MPN:
1026765
FL SWITCH 1000T-2POE-GT-2SFP
Unit Price (€ / pc.)
724.6029 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Industrial ethernet switch, 1026765, Phoenix Contact
Unmanaged PoE Switch 1000, 2 SFP ports 100/1000 Mbps, 2 RJ45 ports 10/100/1000 Mbps.
Features
- Redundant power supply
- Wide -40° to +75°C temperature range
- Autocrossing
- POE status LED per port
- Auto negotiation
- Automatic detection of IEEE 802.3at or 802.3af powered devices
Technical specifications
Version | ethernet switch | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 4 | |
Voltage | 55 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |