2866394 | Phoenix Contact
Power supply, 22.5 to 29.5 VDC, 20 A, 480 W, 2866394
Unit Price (€ / pc.)
277.984 € *
Available: 0 pcs.
Leadtime: On Request **
Power supply unit, 2866394, Phoenix Contact
Primary-switched TRIO POWER power supply for DIN rail mounting, Input: 3-phase, Output: 24 V DC/20 A
Features
- Use the third negative terminal block as a grounding terminal block and minimize installation costs
- Maximum operational reliability thanks to high MTBF (mean time between failures) of more than 500,000 hours and high dielectric strength of up to 300 V AC
- Compensation of voltage drops by means of output voltage that can be adjusted on the front
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 22.5 to 29.5 VDC | |
Output current | 20 A | |
Width | 115 mm | |
Input voltage AC | 320-575 VAC | |
Height | 130 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 152.5 mm | |
efficiency | 91 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |