1413722 | Phoenix Contact
Polyurethane ethernet cable, Cat 5, 8-wire, 0.14 mm², AWG 26, black, 1413722
Order No.: 61P9696
EAN: 4046356475884
MPN:
1413722
VS-M12MS-M12MS-94C-LI/2,0
Unit Price (€ / pc.)
76.1362 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Network cable, 1413722, Phoenix Contact
Network cable, Ethernet CAT5 (1 Gbps), 8-position, Plug straight M12 / IP67, Coding: A, on plug straight M12 / IP67, Coding: A, Cable length: 2 m.
Technical specifications
Core insulation material | PP | |
Number of cores | 8 | |
Version | ethernet cable | |
Outer diameter | 6.9 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | polyurethane | |
Shielding | shielded | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -20 °C to 80 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |