1401361 | Phoenix Contact
PUR/PVC data cable, 2-wire, 0.25 mm², AWG 24, blue, 1401361
Order No.: 61P5019
EAN: 4046356552981
MPN:
1401361
SAC-2P-100,0-915
Unit Price (€ / pc.)
531.2041 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable reel, 1401361, Phoenix Contact
By the meter, Cable reel, PROFIBUS, Shielded, PUR/PVC, Blue, 2-wire (1x2xAWG24/19), Color single wire: red, green, Cable length: 100 m.
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 8 mm | |
AWG cross-section | AWG 24 | |
Colour | blue | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PUR/PVC | |
Shielding | shielded | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |