2904754 | Phoenix Contact
Connecting line, 9 m, female connector, 40 pole straight to female connector, 40 pole straight, 2904754
Order No.: 64P4054
EAN: 4046356883276
MPN:
2904754
FLK 40-PA/EZ-DR/HF/KS/ 900/YUC
Unit Price (€ / pc.)
302.6408 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Front adapter , 2904754, Phoenix Contact
Cast front adapter with attached halogen-free round cable and a 40-pos. socket strip injection-molded on both sides for the connection of controllers. Cable length: 9.0 m.
Features
- Molded connector
- Can be screwed on
- Lateral cable outlet of the I/O module
Technical specifications
Connection (1) | female connector, 40 pole | |
Connection (2) | female connector, 40 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 9 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |