2903474 | Phoenix Contact
Connecting line, 8 m, Fujitsu plug connector, 40 pole straight to IDC/FLK socket header, 50 pole angled, 2903474
Order No.: 64P3714
EAN: 4046356742887
MPN:
2903474
CABLE-FCN40/1X50/ 8,0M/IM/MEL
Unit Price (€ / pc.)
168.6587 € *
Available: 0 pcs.
Leadtime: On Request **
Cable set, 2903474, Phoenix Contact
Round cable set, Connection 1: Connector (1x40-positions), Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 8 m.
Technical specifications
Connection (1) | Fujitsu plug connector, 40 pole | |
Connection (2) | IDC/FLK socket header, 50 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | angled | |
Cable length | 8 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |