2305855 | Phoenix Contact
Connecting line, 8 m, IDC/FLK socket header, 20 pole angled to open end, 2305855
Order No.: 64P3805
EAN: 4046356039185
MPN:
2305855
CABLE-FLK20/OE/0,14/ 800
Unit Price (€ / pc.)
109.2182 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable set, 2305855, Phoenix Contact
Round cable set, Connection 1: Single wires (20-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x20-positions), Cable length: 8 m.
Technical specifications
Connection (1) | IDC/FLK socket header, 20 pole | |
Connection (2) | open end | |
Version | connecting line | |
Connection 1 design | angled | |
Cable length | 8 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |