1864095 | Phoenix Contact
Direct connector, 8 pole, pitch 5 mm, 0.2-2.5 mm², AWG 24-12, straight, 12 A, 320 V, push-in, 1864095
Order No.: 63P8689
EAN: 4055626210391
MPN:
1864095
SDC 2,5/ 8-PV-5,0-ZB
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connecting Block, 1864095, Phoenix Contact
PCB direct plug, nominal current: 12 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², number of positions: 8, pitch: 5 mm, connection method: Push-in spring connection, color: green, contact surface: Tin, mounting: SKEDD - Direct plug-in technology, pin layout: Zigzag pinning W, solder pin [P]: 4.7 mm
FEATURES
- SKEDD direct plug-in technology enables flexible positioning on the PCB
- Reduced component and process costs: simple insertion by hand and vibration-resistant connection
- Wide range of applications, thanks to suitability for PCBs with chemically tin-plated or Hot Air Leveling (HAL) surface
- Time saving push-in connection, tools not required
Technical Data
- Rated current: 12 A
- Design: Straight
- Pole number: 15-pole
- Contact spacing: 5 mm
Technical specifications
AWG cross-section | AWG 24-12 | |
Design | straight | |
Wire diameter | 2.4 mm | |
Contact connection | push-in | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |