1848668 | Phoenix Contact
Direct connector, 4 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-16, straight, 8 A, 160 V, push-in, 1848668
Order No.: 63P8700
EAN: 4055626307138
MPN:
1848668
SDDC 1,5/ 4-PV-3,5
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Connecting Block, 1848668, Phoenix Contact
PCB direct plug, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of positions: 4, pitch: 3.5 mm, connection method: Push-in spring connection, color: green, contact surface: Tin, mounting: SKEDD - Direct plug-in technology, pin layout: Linear double pinning
FEATURES
- SKEDD direct plug-in technology enables flexible positioning on the PCB
- Reduced component and process costs: simple insertion by hand and vibration-resistant connection
- Wide range of applications, thanks to suitability for PCBs with chemically tin-plated or Hot Air Leveling (HAL) surface
- Time saving push-in connection, tools not required
Technical Data
- Rated current: 8 A
- Design: Straight
- Pole number: 11-pole
- Contact spacing: 3.5 mm
Technical specifications
AWG cross-section | AWG 24-16 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Pin number | 4 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |