1419978 | Phoenix Contact
PHOENIX 1419978
Order No.: 65P0842
EAN: 4055626198286
MPN:
1419978
FOC-MODUL:3U-OS12-LCD6-OM1
Unit Price (€ / pc.)
1,029.5166 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,029.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,029.5166 €
Module , 1419978, Phoenix Contact
1*12-insert 3U module, Type: 19"-rack mount patch module, Degree of protection: IP20, Number of positions: 1*12, Marking material: aluminum, Color: gray
Features
- Compact design with MT ferrule
- Front release without special tool
- All connections on the front side
- Space-saving module insert with high packing density
- Can be flexibly installed in module carrier
- Easy to extend with the modular design
Technical specifications
Version | module | |
Width | 35.2 mm | |
Colour | gray | |
Height | 128.5 mm | |
Depth | 200 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |