1419973 | Phoenix Contact
Patch panel, gray, FOC-FR19:1U-2OS12-LCD12-OM1
Order No.: 65P1189
EAN: 4055626198903
MPN:
1419973
FOC-FR19:1U-2OS12-LCD12-OM1
Unit Price (€ / pc.)
1,453.3827 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,453.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,453.3827 €
Patch panel, 1419973, Phoenix Contact
Features
- Compact design with MT ferrule
- Plug-and-play
- Fast and reliable cabling, thanks to clear connections on the front
Technical specifications
Version | patch panel | |
Width | 482 mm | |
Colour | gray | |
Height | 132 mm | |
Depth | 220 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |