1013944 | Phoenix Contact
ABS sign plate, inscribable, (W x H) 4 x 15 mm, red, 1013944
Order No.: 60P9104
EAN: 4017918014124
MPN:
1013944
PABA RD/15
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Insertion label PABA RD/15
Insertion label, Strip, Red, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting style: thread on, Cable diameter range: 0.6-50 mm, Lettering field size: 15 x 4 mm
The technical characteristics of 1013944 from Phoenix Contact at a glance
- Article description : PABA RD/15
- Type of labeling : Without label
- Use for product : Cable marking
- Width : 4 mm
- Height : 15 mm
- self-adhesive : No
Technical specifications
Version | sign plate | |
Width | 4 mm | |
Colour | red | |
Height | 15 mm | |
Material | ABS | |
Markable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |