1013782 | Phoenix Contact
ABS sign plate, inscribable, (W x H) 4 x 23 mm, yellow, 1013782
Order No.: 60P9118
EAN: 4017918013974
MPN:
1013782
PABA YE/23
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Insertion label PABA YE/23
Insertion label, Strip, Yellow, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting style: thread on, Cable diameter range: 1.5-35 mm, Character field size: 23 x 4 mm
The technical characteristics of 1013782 from Phoenix Contact at a glance
- Height : 23 mm
- Width : 4 mm
- Article description : PABA YE/23
- Type of labeling : Without label
- Use for product : Cable marking
- self-adhesive : No
Technical specifications
Version | sign plate | |
Width | 4 mm | |
Colour | yellow | |
Height | 23 mm | |
Material | ABS | |
Markable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |