0800514:C | Phoenix Contact
Ethylene vinyl acetate cable maker, imprint "C", (L x W x H) 6.6 x 4.2 x 9.5 mm, max. bundle Ø 6 mm, yellow, 0800514:C
Order No.: 60P9363
EAN: 4017918490522
MPN:
0800514:C
PMH 2:GROSSBUCHSTABEN C
No longer available from manufacturer
Unit Price (€ / pc.)
0.0952 € *
Available: 200 pcs.
Leadtime: On Request **
Conductor marking sleeve PMH 2:GROSSletters C
Conductor marking sleeve, Printed lengthwise with the capital letter: letters, Suitable for diameter 3.0-6.0 mm, Yellow, Width: 4.2 mm
The technical characteristics of 0800514:C from Phoenix Contact at a glance
- Article description : PMH 2:GROSSletters C
- Imprint : letters
- Text field available : Yes
- Width : 4.2 mm
- Color : yellow
- Length : 6.6 mm
Technical specifications
Imprint | C | |
Version | cable maker | |
Width | 4.2 mm | |
Colour | yellow | |
Height | 9.5 mm | |
Length | 6.6 mm | |
Material | Ethylene vinyl acetate | |
max. Bundle diameter | 6 mm | |
Markable | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |