1414759 | Phoenix Contact
Protective cap, 1414759
Order No.: 62P3571
EAN: 4055626033686
MPN:
1414759
QPD PSK 5X1,5
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Protective cap QPD PSK 5X1.5
Protective cap from plastic for QPD connector 5x1.5 mm², IP50.
The technical characteristics of 1414759 from Phoenix Contact at glance
- Loss protection available : No
- Protection class (IP, mounted) : IP50
- Housing material : Plastic
- Interlock available : No
- Locking type : without
- Housing surface finish : not relevant
- Article description : QPD PSK 5X1.5
- Size : QPD
- Width : 21.7 mm
- Color : yellow
- Flammability class of the insulating material (based on UL 94) : not available
- Seal available : No
- height : 36.5 mm
- Length : 21.7 mm
- Product type description : QPD PSK 5X1.5
- max. Ambient temperature : 80 °C
- max. Operating temperature : 80 °C
- min. Ambient temperature : - 40 °C
- min. Operating temperature : - 40 °C
Further links to Phoenix Contact 1414759
You can find more information about Phoenix Contact under the following links 1414759
Technical specifications
Colour | yellow | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |