1414758 | Phoenix Contact
Protective cap, 1414758
Order No.: 62P3575
EAN: 4055626033679
MPN:
1414758
QPD QSK 5X1,5
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Protective cap QPD QSK 5X1.5
Protective cap made of plastic for QPD-QUICKON connection 5x 1.5 mm², IP50.
The technical characteristics of 1414758 from Phoenix Contact at glance
- Product type description : QPD QSK 5X1.5
- Length : 29 mm
- Height : 13 mm
- Seal available : No
- Flammability class of the insulating material (based on UL 94) : not available
- Color : transparent
- Width : 29 mm
- Size : QPD
- Article description : QPD QSK 5X1.5
- Housing surface finish : not relevant
- Locking type : without
- Interlock available : No
- Housing material : Plastic
- Protection class (IP, mounted) : IP50
- Loss protection available : No
- min. Operating temperature : - 40 °C
- min. Ambient temperature : - 40 °C
- max. Operating temperature : 80 °C
- max. Ambient temperature : 80 °C
Further links to Phoenix Contact 1414758
You can find more information about Phoenix Contact under the following links 1414758
Technical specifications
Colour | transparent | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |