1411404 | Phoenix Contact
Protective cap, 1411404
Order No.: 62P3573
EAN: 4046356932127
MPN:
1411404
QPD PSK 5X6,0
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Protective cap QPD PSK 5X6,0
Protective cap from transparent plastic for QPD-QUICKON connection 5 x 6.0 mm², IP50.
The technical characteristics of 1411404 from Phoenix Contact at glance
- Loss protection available : No
- Protection class (IP, mounted) : IP50
- Housing material : Plastic
- Interlock available : No
- Housing surface finish : not relevant
- Article description : QPD PSK 5X6,0
- Size : QPD
- Locking type : without
- Length : 32 mm
- height : 22 mm
- Product type description : QPD PSK 5X6,0
- Width : 32 mm
- Seal available : No
- Flammability class of the insulating material (based on UL 94) : V0
- Color : transparent
- min. Ambient temperature : - 40 °C
- min. Operating temperature : - 40 °C
- max. Ambient temperature : 80 °C
- max. Operating temperature : 80 °C
Further links to Phoenix Contact 1411404
You can find more information about Phoenix Contact under the following links 1411404
Technical specifications
Colour | transparent | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |